| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-555-804 |
333-054-555-804
| Heilind Number: | EDA333-054-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board PCB integration, it features 54 positions across 2 rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in electronics manufacturing. Upgrade your connectivity standards with this essential component.

