| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-555-807 |
333-054-555-807
| Heilind Number: | EDA333-054-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-555-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a striking green color, this connector not only stands out visually but also delivers exceptional performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and reliable conductivity. Its dual-row design with 54 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for efficient board-to-board connections in your projects.

