| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-555-812 |
333-054-555-812
| Heilind Number: | EDA333-054-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-555-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various applications. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Boasting a pitch of .156 inches and two rows with a row spacing of .2 inches, this connector offers a total of 54 positions for optimal connectivity. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Upgrade your PCB connections with this essential component.

