| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-556-207 |
333-054-556-207
| Heilind Number: | EDA333-054-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring efficient power delivery with an amperage rating of 3 A. With two rows and 54 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and telecommunications. Upgrade your setup with this essential component for seamless board-to-board connections.

