| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-556-212 |
333-054-556-212
| Heilind Number: | EDA333-054-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 54 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a dependable choice for various electronic applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB assembly with this essential connector that excels in both performance and durability.

