| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-556-807 |
333-054-556-807
| Heilind Number: | EDA333-054-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 54 positions offers extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation and .156" pitch make installation easy and secure, while the .2" row spacing allows for efficient PCB board-to-board connections. Upgrade your setup with this essential component for seamless and reliable performance.

