| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-558-802 |
333-054-558-802
| Heilind Number: | EDA333-054-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic applications. Its two rows of 54 positions, with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options. The right-angle mount orientation provides flexibility in installation, while its green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Upgrade your board-to-board connections with this essential component.

