| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-558-808 |
333-054-558-808
| Heilind Number: | EDA333-054-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a current rating of 3 A, it offers robust power transmission capabilities. Its two-row design with 54 positions allows for versatile connections, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this Card Edge Connector for secure and efficient board-to-board connections in your projects.

