| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-559-207 |
333-054-559-207
| Heilind Number: | EDA333-054-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-559-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted with precision, this connector features 54 positions spread across two rows, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable easy installation. Designed for versatility, it accommodates a 3A amperage and operates flawlessly in a wide temperature range from -40 to 105 °C. Its right-angle mount orientation further enhances compatibility, making it an essential choice for various electronic applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

