| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-559-212 |
333-054-559-212
| Heilind Number: | EDA333-054-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our dual-row Card Edge Connector. Designed for seamless integration on printed circuit boards, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its Copper Alloy contacts ensure reliable performance, accommodating up to 54 positions with a pitch of .156 inches. Engineered for efficiency, it offers a right angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. An essential component in any PCB assembly, this connector guarantees optimal signal transmission in a wide range of applications.

