| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-559-802 |
333-054-559-802
| Heilind Number: | EDA333-054-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional functionality. With a current rating of 3 A and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe power transmission. Its dual-row design with 54 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise PCB integration is effortless. The right-angle mount orientation further enhances versatility, fitting seamlessly into various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this Card Edge Connector and experience seamless performance like never before.

