| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-560-802 |
333-054-560-802
| Heilind Number: | EDA333-054-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a double-row layout and 54 positions, it offers ample connectivity options for your circuitry. Crafted from high-quality copper alloy, the contacts guarantee efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for secure and efficient board-to-board connections in your projects.

