| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-560-803 |
333-054-560-803
| Heilind Number: | EDA333-054-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-560-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments, with a robust amperage rating of 3A. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 54 positions, it facilitates efficient data transfer and power distribution. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your electronic assemblies with this essential connector for optimal performance and connectivity.

