| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-560-807 |
333-054-560-807
| Heilind Number: | EDA333-054-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 54 positions each, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your board-to-board connections with this essential component.

