| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-560-808 |
333-054-560-808
| Heilind Number: | EDA333-054-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Efficiently connect your printed circuit boards with our Card Edge Connector, designed for seamless integration and reliable performance. With a vibrant green color, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. Its dual-row design and Copper Alloy contact material provide optimal connectivity, while a pitch of .156 inches and row spacing of .2 inches accommodate precise placement. Offering 54 positions, this connector facilitates extensive board-to-board connections with ease. Suitable for straight mounting orientation, its operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Trust in our high-quality connector for seamless and secure PCB connections.

