| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-560-812 |
333-054-560-812
| Heilind Number: | EDA333-054-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component features a vibrant green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, you can rely on efficient power transfer at a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for secure and precise alignment, while the 54 positions cater to diverse connectivity needs. Suitable for straight mounting orientation, this connector is a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Elevate your PCB design with this high-quality Card Edge Connector, a must-have in your inventory.

