| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-500-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-500-802 |
333-056-500-802
| Heilind Number: | EDA333-056-500-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-500-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for seamless integration, this green connector features a dual-row layout with a total of 56 positions, ensuring efficient data transfer. Made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether for commercial or industrial use, this connector, with a straight mount orientation, is a dependable choice for your connectivity needs.

