| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-520-201 |
333-056-520-201
| Heilind Number: | EDA333-056-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector is not only visually appealing but also capable of withstanding harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Featuring two rows of precise copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers reliable power and signal transmission. With a total of 56 positions, it provides ample connectivity options for your circuitry. Its straight mount orientation ensures easy installation, making it ideal for various electronic applications. Trust in the quality and performance of this essential component to elevate your PCB assemblies.

