| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-520-202 |
333-056-520-202
| Heilind Number: | EDA333-056-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-520-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Sporting a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts, each pitch set at .156 inches and spaced .2 inches apart, it offers a total of 56 positions for robust connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial machinery to consumer electronics. Elevate your PCB design with this high-quality Card Edge Connector.

