| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-520-804 |
333-056-520-804
| Heilind Number: | EDA333-056-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-520-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for your electronic devices. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, it offers superior conductivity, while the two rows of 56 positions each ensure seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your PCB setups with this Straight mount orientation connector, a must-have in your electronic components arsenal.

