| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-520-807 |
333-056-520-807
| Heilind Number: | EDA333-056-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a high amperage rating of 3A, it ensures reliable power transmission. Boasting dual rows with a total of 56 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your PCB design with this versatile Card Edge Connector, a crucial component in our extensive range of connectors for seamless board-to-board communication.

