| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-520-808 |
333-056-520-808
| Heilind Number: | EDA333-056-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of precision-engineered copper alloy contacts and a pitch of .156 inches, it facilitates high-speed data transmission with ease. Offering 56 positions for seamless integration, it's the perfect solution for complex electronic systems. Designed for straight mounting orientation, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial projects alike. Upgrade your connectivity game with this essential component.

