333-056-520-812

Heilind Number:EDA333-056-520-812
Manufacturer:EDAC
Manufacturer Number:333-056-520-812
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-056-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-056-520-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers efficient data transfer with 56 available positions. Its straight mount orientation facilitates easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Upgrade your system with this essential component for optimal signal transmission and performance.