| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-521-208 |
333-056-521-208
| Heilind Number: | EDA333-056-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage rating, it ensures reliable power delivery. Its copper alloy contact material guarantees optimal conductivity, while the 2-row layout with 56 positions offers ample room for connections. The .156-inch pitch and .2-inch row spacing allow for secure attachment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB assembly process with this high-quality, performance-driven component.

