| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-521-803 |
333-056-521-803
| Heilind Number: | EDA333-056-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of precision-machined copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. Its .156-inch pitch and .2-inch row spacing accommodate 56 positions, facilitating complex circuitry. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its robust construction and efficient design for seamless board-to-board connections in your projects.

