| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-521-812 |
333-056-521-812
| Heilind Number: | EDA333-056-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows of precise copper alloy contacts, it offers a reliable amperage of 3 A, making it perfect for a variety of applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it accommodates 56 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and reliability in any environment. Upgrade your connectivity solutions with this essential component.

