| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-523-201 |
333-056-523-201
| Heilind Number: | EDA333-056-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of contact points crafted from Copper Alloy, it ensures reliable conductivity for up to 56 positions. Operating effectively in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation facilitates easy installation. Trust in this essential connector for robust and efficient electronic connections.

