| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-523-207 |
333-056-523-207
| Heilind Number: | EDA333-056-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, it offers a total of 56 positions for secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Rated for an impressive 3A of amperage and capable of operating in temperatures ranging from -40 to 105°C, this connector is suited for a wide range of applications. Elevate your PCB assembly with this high-performance component.

