| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-523-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-523-208 |
333-056-523-208
| Heilind Number: | EDA333-056-523-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-523-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for secure and efficient board-to-board connections. Designed for durability and performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission with an amperage rating of 3 A. With a pitch of .156 in and a total of 56 positions across 2 rows, it offers ample connectivity options for your circuitry. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both commercial and industrial use. Trust in our quality engineering to streamline your electronic connections with precision and ease.

