| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-523-803 |
333-056-523-803
| Heilind Number: | EDA333-056-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board communication. With a vibrant green color, it adds a touch of efficiency to your setup while boasting a 3A amperage for consistent power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures both safety and performance. This two-row connector with 56 positions and a pitch of .156 inches offers ample connectivity options, while its straight mount orientation simplifies installation. Operating smoothly in a temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections today with this essential component.

