| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-524-802 |
333-056-524-802
| Heilind Number: | EDA333-056-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-524-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that guarantees safety and reliability. With a contact material made of Copper Alloy, it ensures excellent conductivity for optimal performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. With a total of 56 positions, it accommodates multiple inputs and outputs with ease. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for a variety of applications, ensuring consistent functionality even in harsh environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

