| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-524-808 |
333-056-524-808
| Heilind Number: | EDA333-056-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification during installation. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in even the most demanding environments. Its two rows of Copper Alloy contacts offer efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for optimal performance. With 56 positions available, it facilitates extensive connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in our Card Edge Connector for secure and efficient board-to-board connections.

