| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-540-201 |
333-056-540-201
| Heilind Number: | EDA333-056-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. Its two rows of copper alloy contacts, totaling 56 positions with a pitch of .156 inches, ensure reliable power transmission with an amperage rating of 3A. The straight mount orientation and row spacing of .2 inches make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.

