| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-540-212 |
333-056-540-212
| Heilind Number: | EDA333-056-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your PCB, offering 56 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connections, making it an essential choice for your electronic projects.

