| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-541-208 |
333-056-541-208
| Heilind Number: | EDA333-056-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamlessly transferring data between circuit boards. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance even in challenging environments. With a green color for easy identification, it offers a secure connection with its copper alloy contact material, capable of handling up to 3 A of current. The two rows of 56 positions each, spaced at .156 inches, provide ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, meeting the highest standards of reliability and functionality. Upgrade your PCB assembly with this essential connector for seamless data transmission.

