| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-541-212 |
333-056-541-212
| Heilind Number: | EDA333-056-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two-row configuration, with a total of 56 positions and a pitch of .156 inches, ensures efficient signal transmission. Crafted from copper alloy, the contacts guarantee reliable conductivity, even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector offers optimal performance and longevity. Perfect for board-to-board applications, its straight mount orientation and convenient .2-inch row spacing make installation a breeze. Trust in this essential component for secure and efficient electronic connections.

