| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-541-802 |
333-056-541-802
| Heilind Number: | EDA333-056-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transfer, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and a total of 56 positions, it offers ample connectivity options for your applications. The contact material, made of robust Copper Alloy, ensures reliable and low-resistance connections. This connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your electronic assemblies with this essential component, ideal for a wide range of industrial and commercial projects.

