| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-541-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-541-807 |
333-056-541-807
| Heilind Number: | EDA333-056-541-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-541-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of precisely engineered copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the 56 positions cater to versatile connectivity needs. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various industrial applications. Upgrade your connectivity infrastructure with this high-quality component, and experience seamless performance like never before.

