| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-541-808 |
333-056-541-808
| Heilind Number: | EDA333-056-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector - the perfect solution for seamless board-to-board integration. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector is both visually striking and high-performing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 56 positions. Its straight mount orientation and compact design make it ideal for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your PCB assembly with this essential component, designed for efficiency and durability.

