| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-542-203 |
333-056-542-203
| Heilind Number: | EDA333-056-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-542-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Featuring two rows and 56 positions, it allows for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable seamless integration on PCBs. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for various applications. Upgrade your connectivity solutions with this essential component.

