| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-542-208 |
333-056-542-208
| Heilind Number: | EDA333-056-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-542-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green hue that stands out amidst circuitry. Operating at an amperage of 3 A, it ensures reliable power transmission in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional safety and performance. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it accommodates up to 56 positions for seamless data transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in our Card Edge Connector to streamline your PCB connections with ease.

