| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-542-212 |
333-056-542-212
| Heilind Number: | EDA333-056-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in various environments. With a high amperage rating of 3 A, it guarantees efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide a total of 56 positions for secure and stable connections. Its straight mount orientation facilitates easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for your connectivity needs.

