| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-542-802 |
333-056-542-802
| Heilind Number: | EDA333-056-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for performance and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of precisely engineered contacts made of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 56 positions, offering ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your PCB assembly with this essential connector, where quality and efficiency converge seamlessly.

