| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-542-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-542-807 |
333-056-542-807
| Heilind Number: | EDA333-056-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-542-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color for easy identification. With an amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. This connector boasts two rows for efficient signal transfer, with 56 positions available for versatile connections. The contact material, made of Copper Alloy, offers superior conductivity. At a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in our top-of-the-line product to streamline your board-to-board connections.

