| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-544-212 |
333-056-544-212
| Heilind Number: | EDA333-056-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, guaranteeing both reliability and aesthetics. With a 3A amperage rating, this connector ensures efficient power transmission. Its dual-row configuration and copper alloy contact material provide robust connectivity for up to 56 positions, making it ideal for high-density applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Elevate your PCB design with this essential component, perfect for a wide range of electronic projects.

