| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-555-201 |
333-056-555-201
| Heilind Number: | EDA333-056-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it offers robust power transmission capabilities. The 56-position, dual-row configuration allows for versatile connectivity options, while the high-quality copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Rest assured, it is also RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your PCB setup with this essential connector for seamless and reliable board-to-board connections.

