| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-555-202 |
333-056-555-202
| Heilind Number: | EDA333-056-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-555-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row layout and 56 positions, it offers ample connectivity options for your electronic devices. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration with your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Opt for superior quality and efficiency in your board-to-board connections with this essential component.

