| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-555-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-555-203 |
333-056-555-203
| Heilind Number: | EDA333-056-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-555-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and 56 positions spread across 2 rows, it offers ample connectivity options for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation and vivid green color make it easy to identify and install. Trust in this connector for efficient and secure board-to-board connections in your projects.

