| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-555-207 |
333-056-555-207
| Heilind Number: | EDA333-056-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission in high-speed applications. Boasting 56 positions and a 3A amperage capacity, it accommodates complex circuitry with ease. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various environments. Trust in this essential connector for efficient board-to-board connections in your electronic projects.

