| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-555-807 |
333-056-555-807
| Heilind Number: | EDA333-056-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-555-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this dual-row connector features a total of 56 positions, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of robust Copper Alloy, capable of handling an amperage of 3A. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for commercial or industrial applications, this green connector offers a secure and efficient solution for your connectivity needs.

